![5V POWERED MULTI-CHANNEL RS-232 DRIVERS AND RECEIVERS, [-40oC, +85oC] TEMPERATURE RANGE](https://static.datasheets.com/image/6341240-stmicroelectronics-st202bw-image.jpg)
Stmicroelectronics ST202BW technical specifications.
| Package/Case | SO |
| Data Rate | 0.4Mbps |
| Interface | RS-232 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST202BW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
