
Stmicroelectronics ST202BWR technical specifications.
| Package/Case | SO |
| Data Rate | 0.4Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ST202B |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST202BWR to view detailed technical specifications.
No datasheet is available for this part.
