![5V POWERED MULTI-CHANNEL RS-232 DRIVERS AND RECEIVERS, [0oC, 70oC] TEMPERATURE RANGE](https://static.datasheets.com/image/24357925-stmicroelectronics-st202cd-image.png)
Stmicroelectronics ST202CD technical specifications.
| Package/Case | SOP |
| Data Rate | 400Kbps |
| Height | 1.65mm |
| Interface | RS-232 |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST202CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.