![5V POWERED MULTI-CHANNEL RS-232 DRIVERS AND RECEIVERS, [0oC, 70oC] TEMPERATURE RANGE](https://static.datasheets.com/image/9373776-stmicroelectronics-st202cn-image.jpg)
Stmicroelectronics ST202CN technical specifications.
| Package/Case | DIP |
| Data Rate | 0.4Mbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Receivers | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST202CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
