
Stmicroelectronics ST2052BD technical specifications.
| Package/Case | SO |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 500mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ST2052B |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST2052BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.