Stmicroelectronics ST207EADR technical specifications.
| Package/Case | SO |
| Data Rate | 300Kbps |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 5mA |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ST207EA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST207EADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.