
Stmicroelectronics ST207EBD technical specifications.
| Package/Case | SO |
| Data Rate | 300Kbps |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 5mA |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ST207EB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST207EBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.