
Stmicroelectronics ST207EBDR technical specifications.
| Package/Case | SO |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ST207EB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST207EBDR to view detailed technical specifications.
No datasheet is available for this part.