The ST207EBPR is a 3-port RS-232 receiver IC from Stmicroelectronics, operating within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is available in a SSOP-24 package. The device supports data rates of up to 300Kbps and operates from a 5V supply voltage. It is RoHS compliant and is typically used in applications requiring multiple RS-232 interfaces.
Stmicroelectronics ST207EBPR technical specifications.
| Package/Case | SSOP |
| Data Rate | 300Kbps |
| Height | 1.75mm |
| Interface | RS-232 |
| Length | 8.2mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST207EBPR to view detailed technical specifications.
No datasheet is available for this part.