
Stmicroelectronics ST207ECDR technical specifications.
| Package/Case | SO |
| Data Rate | 0.3Mbps |
| Interface | RS-232 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST207ECDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
