
Stmicroelectronics ST2111FX technical specifications.
| Collector Emitter Breakdown Voltage | 700V |
| Collector-emitter Voltage-Max | 3V |
| Max Collector Current | 12A |
| Max Power Dissipation | 65W |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics ST2111FX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.