Stmicroelectronics ST21F288 technical specifications.
| Family Name | ST21 |
| Data Bus Width | 8|16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 19MHz |
| Maximum CPU Frequency | 19MHz |
| Program Memory Type | Flash |
| Program Memory Size | 288KB |
| RAM Size | 7KB |
| Programmability | Yes |
| Number of Timers | 2 |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Cage Code | SCR76 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Stmicroelectronics ST21F288 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.