Stmicroelectronics ST21NFCA technical specifications.
| Interface | I2C, SPI |
| Max Frequency | 13.56MHz |
| Memory Size | 112KB |
| Memory Type | ROM, |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3V |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST21NFCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.