Stmicroelectronics ST2310DHI technical specifications.
| Package/Case | SOT-93-3 |
| Collector Base Voltage (VCBO) | 1.5kV |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 3V |
| Continuous Collector Current | 12A |
| Current Rating | 12A |
| Emitter Base Voltage (VEBO) | 7V |
| hFE Min | 5.5 |
| Lead Free | Lead Free |
| Max Collector Current | 12A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 55W |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 55W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST2310DHI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.