Stmicroelectronics ST2310HI technical specifications.
| Package/Case | SOT-93 |
| Collector Base Voltage (VCBO) | 1.5kV |
| Collector-emitter Voltage-Max | 600V |
| Emitter Base Voltage (VEBO) | 7V |
| hFE Min | 25 |
| Max Collector Current | 12A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 55W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ST2310 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST2310HI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.