
Multi-channel RS-232 bus transceiver, operating at 5V, features 2 drivers and 2 receivers. This surface mount component supports a 220Kbps data rate and is designed for a wide temperature range of -40°C to 85°C. The lead-free, RoHS compliant TSSOP package measures 5mm x 4.4mm x 1mm.
Stmicroelectronics ST232BTR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 220Kbps |
| Height | 1mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST232BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
