Stmicroelectronics ST23YR18 technical specifications.
| Package/Case | Die |
| Cage Code | SCR76 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics ST23YR18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.