Stmicroelectronics ST23YS02 technical specifications.
| Supply Voltage-Nom | 3 |
| Clock Frequency-Max | 5 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 29 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST23YS02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.