The ST24C04CB1 is an 8-bit EEPROM IC with 512 words of memory. It operates on a supply voltage of 3 to 5.5V and has a maximum clock frequency of 0.1 MHz. The device is available in a DIP-8 package and has a commercial temperature grade. It is designed for serial interface and has a number of functions equal to 1. The IC is manufactured by STmicroelectronics and has a JEDEC package code of R-PDIP-T8.
Stmicroelectronics ST24C04CB1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.55 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST24C04CB1 to view detailed technical specifications.
No datasheet is available for this part.