Stmicroelectronics ST24C04CM6TR technical specifications.
| Access Time | 10ms |
| Package/Case | SO |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics ST24C04CM6TR to view detailed technical specifications.
No datasheet is available for this part.