Stmicroelectronics ST25DV-DISCOVERY technical specifications.
| Type | Evaluation Kit |
| Supported Device | ST25DV04K |
| Supported Device Technology | NFC/RFID Tag and Transponder |
| Interface Type | I2C |
| Tradename | Discovery Kit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics ST25DV-DISCOVERY to view detailed technical specifications.
No datasheet is available for this part.