NFC/RFID Reader and Writer Evaluation Kit featuring the ST25R3911B. USB interface for seamless connectivity. Enables development and prototyping of NFC and RFID applications. Discovery Kit format for rapid evaluation.
Stmicroelectronics ST25R3911B-DISCO technical specifications.
| Type | Evaluation Kit |
| Supported Device | ST25R3911B |
| Supported Device Technology | NFC/RFID Reader and Writer |
| Interface Type | USB |
| Tradename | Discovery Kit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics ST25R3911B-DISCO to view detailed technical specifications.
No datasheet is available for this part.