Stmicroelectronics ST25TB04K-AC6G6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | MEMORY CIRCUIT |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST25TB04K-AC6G6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.