
Stmicroelectronics ST26025A technical specifications.
| Package/Case | TO-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 3V |
| Max Collector Current | 1mA |
| Max Power Dissipation | 160W |
| Mount | Chassis Mount, Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST26025A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
