
Stmicroelectronics ST26C31BN technical specifications.
| Package/Case | DIP |
| Interface | Serial, RS-422 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST26C31BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
