
Stmicroelectronics ST2L01K5 technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 1.1V |
| Min Current Limit | 1A |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 1A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3V |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST2L01K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.