
Stmicroelectronics ST2L05-1825PT technical specifications.
| Package/Case | TO-252-5 |
| Dropout Voltage | 1.1V |
| Lead Free | Contains Lead |
| Min Current Limit | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 1A |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST2L05-1825PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
