Stmicroelectronics ST31G480 technical specifications.
| Terminal Position | UPPER |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 28 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST31G480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.