Stmicroelectronics ST3222EBD technical specifications.
| Package/Case | SO |
| Data Rate | 0.25Mbps |
| Interface | RS-232 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST3222EBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.