
The ST3222EBTR is a dual RS-232 receiver from Stmicroelectronics. It operates over a supply voltage range of 3V to 5.5V and has a maximum supply current of 1mA. The device is packaged in a TSSOP20 package and is designed for surface mount applications. It is capable of data rates up to 250Kbps and features a receiver hysteresis of 500mV. The ST3222EBTR is compliant with RoHS regulations and is available in tape and reel packaging.
Stmicroelectronics ST3222EBTR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST3222EBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
