
Dual transmitter/receiver bus transceiver for RS-232 interfaces, supporting full-duplex communication at up to 400Kbps. Features two transmitters and two receivers within a single integrated circuit. Operates from a 3V to 5.5V supply voltage, with a typical operating voltage of 5V and an output voltage of 5.4V. Packaged in a 16-pin SO surface-mount configuration, measuring 10mm in length, 4mm in width, and 1.65mm in height. This RoHS compliant component has a maximum operating temperature of 70°C and is supplied in tape and reel packaging.
Stmicroelectronics ST3232CDR technical specifications.
Download the complete datasheet for Stmicroelectronics ST3232CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
