![15KV ESD PROTECTED, 3 TO 5.5 V LOW POWER UP TO 250KBPS, RS232 DRIVERS AND RECEIVERS, [0oC, 70oC] TEMPERATURE RANGE](https://static.datasheets.com/image/24867834-stmicroelectronics-st3232ecpr-image.jpg)
Stmicroelectronics ST3232ECPR technical specifications.
| Package/Case | SSOP |
| Data Rate | 0.25Mbps |
| Interface | RS-232 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Output Voltage | 13.2V |
| Package Quantity | 1350 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST3232ECPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
