Stmicroelectronics ST3237ECDR technical specifications.
| Package/Case | SO |
| Data Rate | 1Mbps |
| Interface | RS-232 |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST3237ECDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.