Stmicroelectronics ST3243BDR technical specifications.
| Package/Case | SO |
| Data Rate | 400Kbps |
| Logic Function | Receiver |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST3243BDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.