
Stmicroelectronics ST3243CD technical specifications.
| Package/Case | SO |
| Data Rate | 400Kbps |
| Height | 2.35mm |
| Length | 18.1mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST3243CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.