Stmicroelectronics ST32F512 technical specifications.
| Terminal Position | UPPER |
| Supply Voltage-Nom | 1.8 |
| Clock Frequency-Max | 7.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 20 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| Eccn Code | 5A002.A.1.A |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST32F512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.