Stmicroelectronics ST3384EBD technical specifications.
| Package/Case | SO |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 1mA |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ST3384EB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST3384EBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.