Stmicroelectronics ST33ZP24AR28PVSK technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics ST33ZP24AR28PVSK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.