
Automotive-grade line transceiver designed for RS-485/RS-422 communication. Features 3.3 V power supply operation and robust 15 kV ESD protection. Supports data rates up to 12 Mbps, making it suitable for demanding industrial and automotive applications.
Stmicroelectronics ST3485EIYDT technical specifications.
| Interface IC Type | LINE TRANSCEIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST3485EIYDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.