
Low power RS-485/RS-422 transceiver, a single-channel bus transceiver supporting RS-422 and RS-485 interfaces. Features a 2.5Mbps data rate and operates from a 4.75V to 5.25V supply voltage, with a typical 5V operating voltage and 900uA supply current. Packaged in a lead-free SOIC with surface mount termination, this component offers 1 driver and 1 receiver for robust communication.
Sign in to ask questions about the Stmicroelectronics ST485BDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST485BDR technical specifications.
| Package/Case | SOIC |
| Data Rate | 2.5Mbps |
| Height | 1.25mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 900uA |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST485BDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
