Low power RS-485/RS-422 transceiver, operating at 5V with a data rate of 2.5Mbps. Features a single transmitter and receiver for half-duplex communication. Housed in a PDIP package with through-hole mounting, this RoHS compliant component operates across a -40°C to 85°C temperature range. Dimensions are 9.8mm length, 7.1mm width, and 3.3mm height.
Stmicroelectronics ST485BN technical specifications.
| Package/Case | PDIP |
| Data Rate | 2.5Mbps |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 900uA |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST485BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
