![low power RS-485/RS-422 transceiver, [0oC, 70oC] temperature range](https://static.datasheets.com/image/11001956-stmicroelectronics-st485cd-image.jpg)
Stmicroelectronics ST485CD technical specifications.
| Package/Case | SO |
| Data Rate | 2.5Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST485CD to view detailed technical specifications.
No datasheet is available for this part.