
The ST485ECN is a half-duplex bus transceiver with a data rate of 5Mbps, operating within a supply voltage range of 4.75 to 5.25V. It is designed for through hole mounting in a DIP8 package and is compliant with RoHS regulations. The device can operate within a temperature range of 0 to 70°C and has a maximum supply current of 900mA.
Stmicroelectronics ST485ECN technical specifications.
| Package/Case | DIP |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 900mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST485ECN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
