Stmicroelectronics ST485ERBD technical specifications.
| Package/Case | SO |
| Data Rate | 2.5Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| Supply Current | 900mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST485ERBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.