
Stmicroelectronics ST490ACN technical specifications.
| Package/Case | DIP |
| Data Rate | 50Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST490ACN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
