
Stmicroelectronics ST5027 technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 800V |
| Max Collector Current | 3A |
| Max Power Dissipation | 90W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST5027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.