8-bit microcontroller featuring a 20MHz clock frequency and UVPROM technology for reprogramming. This windowed ceramic microcontroller, housed in a 44-terminal LCC-44 package (JEDEC S-CQCC-J44), operates within a 4.75V to 5.25V supply voltage range. It offers 8 I/O lines, PWM channels, ADC, and DMA capabilities. Designed for industrial applications, it supports an operating temperature range of 0°C to 85°C.
Stmicroelectronics ST52E301/C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-J44 |
| Width | 16.51 |
| Length | 16.51 |
| Pin Count | 44 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 8 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | UVPROM |
| ROM (words) | 2048 |
| RAM (bytes) | 0 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST52E301/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.