8-bit microcontroller featuring FLASH memory and a maximum clock frequency of 20MHz. This industrial-grade component operates within a temperature range of -40°C to 85°C and requires a supply voltage between 2.8V and 5.5V, with a nominal 5V. It offers 8192 words of FLASH ROM, 256 bytes of RAM, and 14 I/O lines, including PWM channels and an ADC. Packaged in a 20-terminal PDSO (SOP-20) with a maximum supply current of 11.5mA.
Stmicroelectronics ST52F513F3M6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 11.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST52F513F3M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.