Stmicroelectronics ST52T420G2B6 technical specifications.
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Max Frequency | 20MHz |
| Memory Size | 4KB |
| Memory Type | EPROM, |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST52T420G2B6 to view detailed technical specifications.
No datasheet is available for this part.