The ST52T440G3M6 is an 8KB 8-bit microcontroller from Stmicroelectronics. It operates at a maximum frequency of 20MHz and has a memory size of 8KB. The device is packaged in a SO package and is designed to operate within a temperature range of -40°C to 85°C. The microcontroller is RoHS compliant and does not have radiation hardening capabilities. It features 21 programmable I/Os and one timer/counter. The device requires a 5V operating supply voltage.
Stmicroelectronics ST52T440G3M6 technical specifications.
| Package/Case | SO |
| Data Bus Width | 8b |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST52T440G3M6 to view detailed technical specifications.
No datasheet is available for this part.